The 6A20 diode from Taiwan Semiconductor is a general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum forward surge current of 250A and a maximum reverse current of 10uA. The diode is packaged in a radial package with a diameter of 7.2mm and a length of 9.1mm, and is available in quantities of 1000. It is RoHS compliant and has a maximum repetitive reverse voltage of 200V.
Taiwan Semiconductor 6A20 technical specifications.
| Package/Case | R |
| Diameter | 7.2mm |
| Forward Current | 6A |
| Length | 9.1mm |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 6A20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.