This 8-contact relay from Schneider is rated for 300V DC and 16A current. It features a lead-free design and is compliant with RoHS regulations. The relay is suitable for panel or DIN rail mounting with a screw termination. It is available in a package quantity of 10 units.
Schneider 70-782D8-1A technical specifications.
| Current Rating | 16A |
| Lead Free | Lead Free |
| Mount | Panel, DIN Rail |
| Number of Contacts | 8 |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 70-782D8-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.