The Grayhill 71B36-03-2-05N is a DP5T rotary switch with three decks and two poles per deck. It features five positions and a maximum DC voltage rating of 30V. The switch is designed for panel mount and is RoHS compliant. The actuator length is 9.53mm and the contact material is silver. The switch is rated for 115V AC and has a fixed index angle of 36° with index stops.
Grayhill 71B36-03-2-05N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71B36-03-2-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.