The 72R090XU is a thermal cutoff device with a maximum voltage rating of 72VDC and a maximum current rating of 40mA. It features a wire form design with a crimp standoff for secure mounting. The device has a maximum power dissipation of 0.99W and operates within a temperature range of -40°C to 85°C. It is suitable for use in through-hole applications.
Littelfuse 72R090XU technical specifications.
| Wire Form | Inside Crimp Standoff |
| Number of Terminals | 2 |
| Mounting | Through Hole |
| Terminal Pitch (mm) | 5.1(Typ) |
| Lead Diameter (mm) | 0.51 |
| Product Depth (mm) | 3.1(Max) |
| Product Diameter (mm) | 11.2(Max) |
| Seated Plane Height (mm) | 15.8(Max) |
| Termination Style | Radial |
| Size (mm) | 11.2 X 3.1 |
| Hold Current | 0.9A |
| Trip Current | 1.8A |
| Max Voltage Rating | 72VDC |
| Max Current Rating | 40A |
| Typical Power Dissipation | 0.99W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8536100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 72R090XU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.