The Toshiba 74LCX244FT is a dual 4-bit inverting buffer with a high level output current of 24mA. It operates within a supply voltage range of 1.65V to 3.6V and has a quiescent current of 10uA. This device is packaged in a TSSOP package and is RoHS compliant. It can be mounted using a surface mount technique and is suitable for use within an operating temperature range of -40°C to 85°C.
Toshiba 74LCX244FT technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Output Type | PUSH-PULL, 3-STATE |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 74LCX244FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.