The 76055-B00001000-01 pressure sensor from Honeywell features a screw termination and operates within a temperature range of -40°C to 250°C. It is designed to withstand pressures up to 500PSI and is suitable for industrial applications. The sensor is a threaded port style pressure switch with a primary type of pressure sensor.
Honeywell 76055-B00001000-01 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 500PSI |
| Mount | Screw |
| Operating Pressure | 100PSI |
| Port Style | Threaded |
| Pressure Type | Switch |
| Primary Type | PRESSURE SENSOR |
| Series | 5000 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 76055-B00001000-01 to view detailed technical specifications.
No datasheet is available for this part.