The 7M-20.000MEEQ-T is a 20MHz crystal with a frequency stability of 10ppm and a tolerance of 10ppm. It is packaged in a surface mount package with a height of 0.7mm and a length of 3.2mm. The crystal operates within a temperature range of -10°C to 70°C and is suitable for use in surface mount applications.
TXC 7M-20.000MEEQ-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 20MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.7mm |
| Length | 3.2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 7M |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 7M-20.000MEEQ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.