The 7S-20.000MAHE-T crystal from TXC is a surface-mount component with a frequency of 20MHz and a frequency stability of 30ppm. It operates within a temperature range of -40°C to 85°C and has a load capacitance of 12pF. The crystal has a series resistance of 100R and an equivalent series resistance of 80R. It is packaged in a 4-pin SMD package and is compliant with ROHS regulations.
TXC 7S-20.000MAHE-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 20MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.033inch |
| Lead Free | Contains Lead |
| Length | 0.098inch |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 7S |
| Series Resistance | 100R |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7S-20.000MAHE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.