The 7X-25.000MBB-T is a crystal oscillator from TXC with a frequency of 25MHz and a frequency stability of 50ppm. It operates within a temperature range of -10°C to 70°C and has a maximum supply current of 20mA at 3.3V. The oscillator is packaged in SMD/SMT format and is available in quantities of 1000 per reel. It is not compliant with Reach SVHC regulations.
TXC 7X-25.000MBB-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 7X |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TXC 7X-25.000MBB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.