The Ohmite 85F1K0 is a through-hole resistor with a resistance of 1kR and a voltage rating of 460V. It features an axial package with a diameter of 8.7mm and a length of 23.8mm. The resistor has a maximum operating temperature of 275°C and a minimum operating temperature of 25°C. It is not RoHS compliant and is packaged in bulk.
Ohmite 85F1K0 technical specifications.
| Package/Case | Axial |
| Diameter | 8.7mm |
| Length | 23.8mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | Acrasil® 80 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 460V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 85F1K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.