Dual comparator IC featuring a 80ns response time and 80dB common mode rejection ratio. This bipolar technology device operates with dual supply voltages from 2.5V to 18V, or single supply from 5V to 36V. It offers a maximum power dissipation of 500mW and a voltage gain of 92.04dB. Packaged in a 14-pin CDIP for through-hole mounting, it is rated for operation across a wide temperature range of -55°C to 125°C.
Texas Instruments 8601401CA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 475nA |
| Input Offset Voltage (Vos) | 3.8mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | -4.2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Response Time | 80ns |
| RoHS Compliant | No |
| Series | LM119QML |
| Supply Current | 11mA |
| Technology | BIPOLAR |
| Voltage Gain | 92.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 8601401CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.