This 30V SPST on-momentary switch features a brass contact with gold plating and a glass and polyamide actuator. It has a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. The switch is lead free and RoHS compliant. It is available in a bulk package with 100 pieces per unit.
Apem 9232CD technical specifications.
| Actuator Length | 3.5mm |
| Actuator Material | Glass, Polyamide |
| Contact Material | Brass |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 9000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 9232CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.