The Bourns 9310-08-RC is a ferrite inductor with a maximum DC current of 1.1A and a DC resistance of 150mR. It has an inductance of 680nH and a Q factor of 50. The inductor is packaged in a bag of 1000 units and is compliant with RoHS standards. It operates over a temperature range of -55°C to 105°C and has a self-resonant frequency of 250MHz.
Bourns 9310-08-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 1.1A |
| DC Resistance (DCR) | 150mR |
| Diameter | 3.96mm |
| Inductance | 680nH |
| Lead/Base Style | Axial |
| Length | 9.78mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bag |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Series | 9310 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9310-08-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.