The 9C Series Crystal is a surface mount component with a frequency of 20MHz and a frequency stability of 30ppm. It has a load capacitance of 18pF and a maximum operating temperature of 70°C. The crystal is packaged in a metal case with dimensions of 4.8x0.161inch. It is RoHS compliant and available in tape and reel packaging.
TXC 9C-20.000MAAJ-T technical specifications.
| Package/Case | Metal |
| Depth | 4.8mm |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 20MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.161inch |
| Length | 11.4mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9C |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 9C-20.000MAAJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.