DPDT toggle switch featuring a non-illuminated, standard round phenolic actuator with a 2.92mm length. Offers a 20VDC maximum voltage rating and a 400mA contact current rating, with gold-plated copper contacts. Designed for through-hole mounting with straight PC pin termination, this switch operates reliably between -20°C and 85°C with an electrical life of 30,000 cycles. UL94 V-0 flammability rating and RoHS compliance ensure safety and environmental adherence.
TE Connectivity A201SYCB04 technical specifications.
| Actuator Length | 2.92mm |
| Actuator Material | Phenolic |
| Actuator Type | Standard Round |
| Contact Current Rating | 400mA |
| Contact Material | Copper, Gold |
| Contact Plating | Gold, Nickel |
| Electrical Life | 30000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Bushing, PCB |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Gemini A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A201SYCB04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.