The A4989SLDTR-T is a single-channel motor driver IC from Allegro Microsystems. It operates over a temperature range of -20°C to 85°C and is suitable for surface mount applications. The device can handle a maximum supply voltage of 50V and a maximum output current of 10.2mA. It is packaged in a TSSOP package and is RoHS compliant.
Allegro Microsystems A4989SLDTR-T technical specifications.
| Package/Case | TSSOP |
| Interface | Logic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 10.2mA |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A4989SLDTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.