The AB-6.000MHZ-B2 is a 6MHz crystal with a frequency tolerance of 20ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The crystal is lead free and has a radial termination. It is available in a bulk packaging with a package quantity of 1000.
Abracon AB-6.000MHZ-B2 technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 6MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.53inch |
| Lead Free | Lead Free |
| Lead Pitch | 4.88mm |
| Length | 0.453inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 6 MHz |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | AB |
| Termination | Radial |
| Tolerance | 20ppm |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AB-6.000MHZ-B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.