This 3.5GHz single-chip RF amplifier features a gain of 21.5dB and a noise figure of 4dB. It operates at a maximum power dissipation of 400mW and has a maximum operating temperature of 150°C. The amplifier is packaged in a surface-mount SOT-363 package and is RoHS compliant.
Broadcom ABA-52563-TR1G technical specifications.
| Bandwidth | 3.5GHz |
| Package/Case | SOT-363 |
| Frequency | 3.5GHz |
| Gain | 21.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Noise Figure | 4dB |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 3.5 GHz |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 5V |
| P1dB | 9.8dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Test Frequency | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ABA-52563-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.