24 MHz through-hole crystal featuring ±20 ppm frequency tolerance and ±50 ppm frequency stability. Operates at fundamental mode with an 18 pF load capacitance and 30 Ohm series resistance. Suitable for applications within a -20 °C to 70 °C temperature range, this 2-pin Mini-CSMD packaged component ensures reliable frequency control.
Abracon ABM3-24.000MHz-B2-T technical specifications.
| Type | Crystal |
| Standard Frequency | 24MHz |
| Frequency Tolerance | ±20ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 18pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 30Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Pin Count | 2 |
| Package/Case | Mini-CSMD |
| Package Family Name | SMD |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ABM3-24.000MHz-B2-T to view detailed technical specifications.
No datasheet is available for this part.