The ABMM2-32.768MHZ-E2F-T is a 32.768MHz crystal with a frequency stability of 20ppm and a frequency tolerance of 20ppm. It features a package type of CSMD with a length of 6mm and a depth of 3.6mm. The crystal has a series resistance of 50R and an equivalent series resistance of 50R. It operates over a temperature range of -20°C to 70°C and is available in a lead-free package.
Abracon ABMM2-32.768MHZ-E2F-T technical specifications.
| Package/Case | CSMD |
| Depth | 3.6mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 32.768MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Lead Free | Lead Free |
| Length | 6mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | ABMM2 |
| Series Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABMM2-32.768MHZ-E2F-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.