This Panasonic switch features a contact material of gold and a maximum operating temperature of 85°C. It has a mechanical life of 5,000,000 cycles and an electrical life of 200,000 cycles. The switch is rated for 125V AC and 30V DC, with a minimum operating temperature of -40°C. It is available in a bulk packaging with a package quantity of 100 units and is RoHS compliant.
Panasonic ABS1412513 technical specifications.
| Contact Material | Gold |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 55gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS1412513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.