This 50V 90.9R 1% chip resistor is packaged in a 0402 SMD/SMT case, suitable for surface mount applications. It operates over a temperature range of -55°C to 155°C and is compliant with AEC-Q200. The resistor's maximum power dissipation is 63mW, and it is available on tape and reel packaging.
Yageo AC0402FR-0790R9L technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.015inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 90.9R |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC0402FR-0790R9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.