The Yageo AC0603JR-073K3L is a 50V 3.3kR 5% chip resistor available in a 0603 package with SMD/SMT termination. It features moisture resistance and meets automotive AEC-Q200 standards. Operating temperature range is -55°C to 155°C, with a maximum power dissipation of 100mW. The resistor is RoHS compliant and available in tape and reel packaging.
Yageo AC0603JR-073K3L technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC0603JR-073K3L to view detailed technical specifications.
No datasheet is available for this part.