The ACHL-40.000MHZ-EK is a crystal oscillator from Abracon with a frequency of 40MHz and a frequency stability of 30ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 40mA. The oscillator is designed for through hole mounting and is compliant with lead-free standards. It is available in a package quantity of 500 units, packaged in rail/Tube packaging.
Abracon ACHL-40.000MHZ-EK technical specifications.
| Frequency | 40MHz |
| Frequency Stability | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ACHL |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Abracon ACHL-40.000MHZ-EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.