The ACML-0402-050-T is a ferrite bead from Abracon with a current rating of 500mA and impedance of 5R. It is available in a 0402 package type, suitable for surface mount applications. The component operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is supplied in tape and reel packaging with a quantity of 10,000 units per reel.
Abracon ACML-0402-050-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 500mA |
| DC Resistance (DCR) | 50mR |
| Height | 0.026inch |
| Impedance | 5R |
| Length | 0.039inch |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ACML-0402 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ACML-0402-050-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.