Quad 24-bit Delta-Sigma Analog-to-Digital Converter (ADC) with a 2V input range. Features industrial temperature operation from -40°C to 105°C and AEC-Q100 screening. This 40-terminal component is housed in a 6mm x 6mm S-XQCC-N40 package, designed for a nominal 3.3V supply.
Analog Devices ADAU1978WBCPZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADAU1978WBCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.