32-channel analog multiplexer featuring low on-resistance of 5.5 Ohms and a 18 MHz -3dB bandwidth. Operates with single or dual supplies from 1.8 V to 5.5 V, supporting ±2.5 V dual supply. Serial interface for control, with a maximum operating temperature of 85°C. Packaged in LFCSP EP with tin-matte contact plating, supplied on tape and reel.
Analog Devices ADG731BCPZ-REEL7 technical specifications.
| -3db Bandwidth | 18MHz |
| Bandwidth | 18MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| High Level Output Current | 30mA |
| Interface | Serial |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 32 |
| Number of Circuits | 1 |
| Number of Inputs | 32 |
| Number of Outputs | 1 |
| On-State Resistance | 5.5R |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG731BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.