The ADM488AR is a single-channel bus transceiver from Analog Devices, packaged in a SOIC-8 case. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device is not RoHS compliant and contains lead, but does feature ESD protection. It is designed for surface mount applications and has a maximum supply current of 74uA.
Analog Devices ADM488AR technical specifications.
| Package/Case | SOIC N |
| Contact Plating | Tin, Lead |
| Data Rate | 250Kbps |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 74uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 37uA |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 74uA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM488AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.