1-Channel Power Supply Support Circuit, SOIC package, surface mount. Features a reset threshold voltage range of 4.5V to 4.73V, with a reset delay time of 280ms and reset timeout of 140ms. Operates with a supply voltage from 3V to 5.5V and draws a maximum supply current of 1.95mA. Maximum power dissipation is 375mW, with an operating temperature range of -40°C to 85°C. This simple reset/power-on reset IC monitors a single voltage.
Analog Devices ADM698AR-REEL technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 375mW |
| Max Reset Threshold Voltage | 4.73V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 1.95mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.95mA |
| Overvoltage Threshold | 4.73V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 375mW |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 1.95mA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM698AR-REEL to view detailed technical specifications.
No datasheet is available for this part.