Positive fixed 1.8V LDO voltage regulator with 0.15A maximum output current. Features a 5-pin TSOT package with gull-wing leads for surface mounting, measuring 2.9mm x 1.6mm x 0.9mm. Operates with a minimum input voltage of 2.2V and a maximum of 5.5V, offering ±1% output voltage accuracy. Dropout voltage is as low as 0.01V at 10mA. Integrated current limit, short circuit protection, and thermal protection enhance reliability.
Analog Devices ADP150AUJZ-1.8-R7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | TSOT |
| Package Description | Thin Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.9(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-193AB |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Polarity | Positive |
| Maximum Output Current | 0.15A |
| Minimum Input Voltage | 2.2V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.01@10mA|0.105@150mAV |
| Accuracy | ±1% |
| Line Regulation | 0.05%/V |
| Load Regulation | 0.003%/mA(Typ) |
| Junction to Ambient | 170°C/W |
| Special Features | Current Limit|Short Circuit Protection|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADP150AUJZ-1.8-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.