The ADP41710 is a pressure sensor with a Wheatstone bridge output type and 100mV output voltage. It is available in a DIP-6 package and is lead free. The sensor operates within a temperature range of -20°C to 100°C and is RoHS compliant. It is designed for gauge pressure measurement and is available in quantities of 5000 units per packaging.
Panasonic ADP41710 technical specifications.
| Accuracy | 0.5% |
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 142.22PSI |
| Operating Pressure | 71.11PSI |
| Output Type | Wheatstone Bridge |
| Output Voltage | 100mV |
| Package Quantity | 5000 |
| Packaging | Rail/Tube |
| Port Style | Barbless |
| Pressure Type | Gauge |
| RoHS Compliant | Yes |
| Series | ADP4 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADP41710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.