The ADP42010 is a pressure sensor with a wheatstone bridge output type, offering 0.7% accuracy. It is packaged in a DIP package and is available in quantities of 100. The sensor operates within a temperature range of -20°C to 100°C and is RoHS compliant. The nominal supply current is 1.5mA, and the operating pressure is 0.71PSI.
Panasonic ADP42010 technical specifications.
| Accuracy | 0.7% |
| Package/Case | DIP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 1.42PSI |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 0.71PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADP42010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.