The ADP7105ARDZ is an 8-terminal dual output low dropout (LDO) voltage regulator from Analog Devices. It features adjustable output voltage and a maximum output current of 0.5A. The device operates over a temperature range of -40°C to 125°C and is available in a SOP8 package. The ADP7105ARDZ is suitable for a variety of applications, including power management in portable electronics.
Analog Devices ADP7105ARDZ technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.22 |
| Output Voltage1-Max | 19 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 0.38 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.35 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP7105ARDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.