Texas Instruments ADS6425EVM technical specifications.
| Package/Case | Module |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Package Quantity | 1 |
| Packaging | Box |
| Power Dissipation | 1.65W |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| Sampling Rate | 125000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6425EVM to view detailed technical specifications.
No datasheet is available for this part.