The ADS7961SDBT is an 8-bit successive approximation analog-to-digital converter with a maximum operating temperature of 125 degrees Celsius. It features a nominal supply voltage of 3.3V and a maximum supply current of 3mA. The device is available in a 38-pin TSSOP package and is rated for automotive temperature grade. Operating temperatures range from -40 to 125 degrees Celsius.
Texas Instruments ADS7961SDBT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 38 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.02 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS7961SDBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.