The ADS8505EVM is a 16-bit A/D converter evaluation module with a sampling rate of 250,000 samples per second. It operates on a 5V supply voltage and features a parallel interface. The module is packaged in a single unit and is lead-free, although it contains lead. The ADS8505EVM is designed for development and prototyping applications in the analog and mixed-signal category.
Texas Instruments ADS8505EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sampling Rate | 250000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8505EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.