The ADV7171KSZ is a 4-channel 10-bit analog-to-digital converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a TQFP package and has a surface mount configuration. The device operates on a supply voltage of 5V and has an operating supply current of 150mA. It is compliant with RoHS standards and is not radiation hardened.
Analog Devices ADV7171KSZ technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Frequency | 27MHz |
| Height | 2mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of D/A Converters | 4 |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 5V |
| Output Format | Analog |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7171KSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.