The AM3357BZCZD60 is a 32-bit ARM microprocessor with a maximum operating frequency of 600MHz and 1 core. It features 64KB of RAM and is packaged in a lead-free LFBGA package. The device operates over a temperature range of -40°C to 105°C and is compliant with RoHS standards. It supports various interfaces including I2C, SPI, USB, CAN, Ethernet, and UART, and is part of the Sitara series from Texas Instruments.
Texas Instruments AM3357BZCZD60 technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 600MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART |
| Lead Free | Lead Free |
| Max Frequency | 600MHz |
| Max Operating Temperature | 105°C |
| Memory Type | ROM, RAM |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 126 |
| Packaging | Tray |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| Weight | 0.060453oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3357BZCZD60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.