The AM3505AZER is a single-core ARM microprocessor operating at a frequency of 600MHz and a supply voltage of 1.2V. It is packaged in a BGA package and is compliant with RoHS regulations. The device has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a 32-bit data bus width and 64KB of RAM. The microprocessor is designed for use in a variety of applications and is part of the Sitara series from Texas Instruments.
Texas Instruments AM3505AZER technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 600MHz |
| Interface | I2C, UART |
| Lead Free | Lead Free |
| Max Frequency | 600MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| Voltage | 1.248V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3505AZER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.