The AP2161DSG-13 is a single-channel high side switch from Diodes, featuring fault protection against over temperature and reverse current. It operates within a temperature range of -40°C to 85°C and can supply up to 1A of current. The device is available in a surface mount SO package and is compliant with RoHS and Reach SVHC regulations.
Diodes AP2161DSG-13 technical specifications.
| Package/Case | SO |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2161DSG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.