The AP2162AFGEG-7 is a dual on/off switch with two high-side outputs, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and can handle a maximum output current of 1A. The device is available in a DFN-8 package, measuring 3mm by 3mm, with a green color. It is compliant with RoHS and Reach SVHC regulations. The AP2162AFGEG-7 features fault protection against over temperature and reverse current, making it suitable for various applications.
Diodes AP2162AFGEG-7 technical specifications.
| Package/Case | DFN EP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2162AFGEG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.