The AS3611E is a 250kR linear potentiometer from Ohmite with a 10% tolerance. It has a maximum operating temperature of 120°C and a minimum operating temperature of -55°C. The component has a maximum power dissipation of 500mW and is mounted on a panel. It is a single gang, single turn potentiometer packaged in bulk and is RoHS compliant.
Ohmite AS3611E technical specifications.
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 250kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | AS |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Ohmite AS3611E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.