The AS4C256M16D4-75BCN is a 96-pin TFBGA DDR DRAM memory IC from Alliance Memory. It operates within a temperature range of 0 to 95 degrees Celsius. The device has a single function and 1.2V nominal supply voltage, with a maximum and minimum supply voltage of 1.26V and 1.14V, respectively. The memory IC has 256 megabytes of capacity and is packaged in a 7.5mm by 13.5mm TFBGA package.
Alliance Memory AS4C256M16D4-75BCN technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 96 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 7.5 |
| Length | 13.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.26 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C256M16D4-75BCN to view detailed technical specifications.
No datasheet is available for this part.