The ASEMPLP-212.500MHZ-LR-T is a surface mount oscillator from Abracon with a frequency of 212.5MHz and a frequency stability of 25ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 35mA. The oscillator is packaged in a cut tape format and is compliant with RoHS regulations. It is part of the ASEMP series, a line of pure silicon oscillators.
Abracon ASEMPLP-212.500MHZ-LR-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 212.5MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ASEMP, Pure Silicon™ |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASEMPLP-212.500MHZ-LR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.