This SMD oscillator operates at a frequency of 48MHz with a stability of 50ppm. It can supply up to 16mA at 3.3V and can withstand temperatures between -40°C and 85°C. The oscillator is lead-free and RoHS compliant, packaged in tape and reel for surface mount applications.
Abracon ASFLMB-48.000MHZ-LC-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 48MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 4V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASFLMB, Pure Silicon™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFLMB-48.000MHZ-LC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.