The ASPI-104S-150M-T is a surface mount ferrite inductor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current rating of 3.1A and a tolerance of 20%. The inductor is shielded and has a test frequency of 100kHz. It is packaged in a nonstandard case and is available on tape and reel.
Abracon ASPI-104S-150M-T technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.1A |
| DC Resistance (DCR) | 50mR |
| Depth | 10.4mm |
| Height | 3.8mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 15uH |
| Length | 0.398inch |
| Max DC Current | 3.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.6A |
| Series | ASPI-104S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-104S-150M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.