The ASVMPC-27.000MHZ-Z-T is a surface mount oscillator from Abracon with a frequency of 27MHz and a frequency stability of 50ppm. It operates over a temperature range of -55°C to 125°C and has a supply voltage range of 3.6V to 2.25V. The oscillator has a maximum supply current of 35mA and is packaged in a tape and reel format. It is RoHS compliant but not Reach SVHC compliant.
Abracon ASVMPC-27.000MHZ-Z-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 27MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 2.25V |
| Min Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASVMP, Pure Silicon™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVMPC-27.000MHZ-Z-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.