The AT3024A is a 10.2mm square pushbutton switch from NKK Switches. It has a black color and is made of resin and polycarbonate materials. The switch has a non-illuminated design and is available in a snap-in termination style. It operates within a temperature range of -25°C to 70°C.
NKK Switches AT3024A technical specifications.
| Color | Black |
| Height | 10.2mm |
| Illumination Type | Non-Illuminated |
| Length | 12mm |
| Material | Resin, Polycarbonate |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Series | NP01 |
| Shape | Square |
| Size | 10.2mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3024A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.