The HB Series Square Pushbutton Switch is a non-illuminated switch with a black lens color and polycarbonate material. It measures 4.5mm in size and 7.4mm in length, with a height of 4.5mm. The switch is lead free and available in a single package quantity. It is suitable for use in general applications.
NKK Switches AT4035A technical specifications.
| Color | Black |
| Height | 4.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Lens Color | Black |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | HB |
| Shape | Square |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4035A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.