The ATF1508ASL-25JU84 is a 64-bit microcontroller from Microchip, packaged in a PLCC package and designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device features 8 logic blocks and 128 macrocells, with a propagation delay of 25ns. It is RoHS compliant and lead-free, making it suitable for environmentally friendly applications.
Microchip ATF1508ASL-25JU84 technical specifications.
| Package/Case | PLCC |
| Frequency | 33.3MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Macrocells | 128 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| Series | ATF15xx |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF1508ASL-25JU84 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.